Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744053270Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4360103RL
Cut Tape4360103
Product RangeWE-TPC Series
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.820 | CNY11.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.830 (CNY11.1079) |
| 500+ | CNY7.240 (CNY8.1812) |
| 1000+ | CNY6.430 (CNY7.2659) |
| 2000+ | CNY6.310 (CNY7.1303) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744053270Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4360103RL
Cut Tape4360103
Product RangeWE-TPC Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.16ohm
Product Length
5.8mm
Product Height
2.8mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
