Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052270Copy
Order Code
Re-Reel4066013RL
Cut Tape4066013
Product RangeWE-TPC Series
Your Part Number
762 In Stock
Need more?
762 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.590 | CNY7.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.590 (CNY8.5767) |
| 10+ | CNY6.970 (CNY7.8761) |
| 50+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.340 (CNY6.0342) |
| 200+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.690 (CNY5.2997) |
| 2500+ | CNY4.590 (CNY5.1867) |
| 5000+ | CNY4.500 (CNY5.085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052270Copy
Order Code
Re-Reel4066013RL
Cut Tape4066013
Product RangeWE-TPC Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.32ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.32ohm
Product Length
5.8mm
Product Height
1.8mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
