Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045680Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065865RL
Cut Tape4065865
Product RangeWE-LQ Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.940 | CNY6.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY6.900 (CNY7.797) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.370 (CNY6.0681) |
| 200+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.490 (CNY5.0737) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045680Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4065865RL
Cut Tape4065865
Product RangeWE-LQ Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)330mA
Inductor ConstructionUnshielded
Saturation Current (Isat)610mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
2.1ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
330mA
Saturation Current (Isat)
610mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
