Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045222Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2211430RL
Cut Tape2211430
Product RangeWE-LQ Series
Your Part Number
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY6.390 (CNY7.2207) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.450 (CNY6.1585) |
| 200+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045222Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2211430RL
Cut Tape2211430
Product RangeWE-LQ Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)40mA
Inductor ConstructionUnshielded
Saturation Current (Isat)78mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max63ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
63ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
40mA
Saturation Current (Isat)
78mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
