Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440450056Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1800406RL
Cut Tape1800406
Product RangeWE-LQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY6.390 (CNY7.2207) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY5.450 (CNY6.1585) |
| 200+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440450056Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1800406RL
Cut Tape1800406
Product RangeWE-LQ Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.18A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Product RangeWE-LQ Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.18A
Saturation Current (Isat)
1.9A
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129
