Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043152Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360097RL
Cut Tape4360097
Product RangeWE-TPC Series
Your Part Number
337 In Stock
Need more?
337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY6.670 (CNY7.5371) |
| 1000+ | CNY6.100 (CNY6.893) |
| 2000+ | CNY5.980 (CNY6.7574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043152Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360097RL
Cut Tape4360097
Product RangeWE-TPC Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)50mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max9ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
9ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
50mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
