Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744042331 Power Inductor (SMD), 330 µH, 150 mA, Shielded, 130 mA, WE-TPC Series, 1919 [4848 Metric]](https://www.element14.cn/productimages/standard/en_GB/2211480-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4132363RL
Cut Tape4132363
Product RangeWE-TPC Series
Your Part Number
488 In Stock
Need more?
488 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.580 | CNY11.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY9.830 (CNY11.1079) |
| 200+ | CNY8.990 (CNY10.1587) |
| 400+ | CNY7.630 (CNY8.6219) |
| 800+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4132363RL
Cut Tape4132363
Product RangeWE-TPC Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeWE-TPC Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max4.5ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
4.5ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
130mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
