Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042001Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1635838RL
Cut Tape1635838
Product RangeWE-TPC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.790 | CNY6.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY6.300 (CNY7.119) |
| 200+ | CNY5.930 (CNY6.7009) |
| 400+ | CNY5.220 (CNY5.8986) |
| 800+ | CNY4.500 (CNY5.085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042001Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel1635838RL
Cut Tape1635838
Product RangeWE-TPC Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.03ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
