Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084221Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237504RL
Cut Tape3237504
Product RangeWE-LQS Series
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.450 (CNY10.6785) |
| 250+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY6.920 (CNY7.8196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084221Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237504RL
Cut Tape3237504
Product RangeWE-LQS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)810mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.592ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.592ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
810mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924
