Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084033Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360088RL
Cut Tape4360088
Product RangeWE-LQS Series
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY9.650 (CNY10.9045) |
| 100+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2000+ | CNY6.250 (CNY7.0625) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084033Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4360088RL
Cut Tape4360088
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.1A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.017ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
