Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3517029RL
Cut Tape3517029
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.990 | CNY49.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY9.230 (CNY10.4299) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2000+ | CNY5.370 (CNY6.0681) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063102Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3517029RL
Cut Tape3517029
Product RangeWE-LQS Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)220mA
Inductor ConstructionSemishielded
Saturation Current (Isat)230mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max6.44ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
6.44ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
220mA
Saturation Current (Isat)
230mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000366
