Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063012Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812824RL
Cut Tape3812824
Product RangeWE-LQS Series
Your Part Number
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.090 | CNY50.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.090 (CNY11.4017) |
| 50+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY6.570 (CNY7.4241) |
| 1000+ | CNY6.060 (CNY6.8478) |
| 2000+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063012Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3812824RL
Cut Tape3812824
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.3A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.012ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
7.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
