Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054222Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132362
Product RangeWE-LQS Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1500+ | CNY5.130 (CNY5.7969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054222Copy
Manufacturer Standard Lead Time13 weeks
Order Code4132362
Product RangeWE-LQS Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)140mA
Inductor ConstructionSemishielded
Saturation Current (Isat)180mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max12.9ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
12.9ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294
