Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054221Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360080RL
Cut Tape4360080
Product RangeWE-LQS
Your Part Number
634 In Stock
Need more?
634 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.350 (CNY7.1755) |
| 2000+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404054221Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360080RL
Cut Tape4360080
Product RangeWE-LQS
Technical Datasheet
Inductance220µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeWE-LQS
Inductor Case / Package-
DC Resistance Max1.4ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
WE-LQS
DC Resistance Max
1.4ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
