Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052056Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237500RL
Cut Tape3237500
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.990 | CNY49.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2500+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052056Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3237500RL
Cut Tape3237500
Product RangeWE-LQS Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.55A
Product RangeWE-LQS Series
DC Resistance Max0.0675ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.55A
DC Resistance Max
0.0675ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
