Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052033Copy
Order Code
Re-Reel2894650RL
Cut Tape2894650
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.990 | CNY49.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2500+ | CNY5.650 (CNY6.3845) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052033Copy
Order Code
Re-Reel2894650RL
Cut Tape2894650
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)3A
Product RangeWE-LQS Series
DC Resistance Max0.0422ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3A
DC Resistance Max
0.0422ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
