Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052015Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3517148RL
Cut Tape3517148
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.980 | CNY49.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.980 (CNY11.2774) |
| 50+ | CNY9.220 (CNY10.4186) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY7.770 (CNY8.7801) |
| 1000+ | CNY6.370 (CNY7.1981) |
| 2500+ | CNY5.150 (CNY5.8195) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052015Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3517148RL
Cut Tape3517148
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.9A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.0257ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.0257ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
