Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043471ACopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3812817RL
Cut Tape3812817
Product RangeWE-LQS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY4.030 (CNY4.5539) |
| 250+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.870 (CNY3.2431) |
| 1500+ | CNY2.670 (CNY3.0171) |
| 3000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043471ACopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3812817RL
Cut Tape3812817
Product RangeWE-LQS Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)250mA
Inductor ConstructionSemishielded
Saturation Current (Isat)140mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max4.15ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
4.15ohm
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
140mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
