Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042151Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3517096RL
Cut Tape3517096
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY3.560 (CNY4.0228) |
| 250+ | CNY3.550 (CNY4.0115) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1500+ | CNY3.530 (CNY3.9889) |
| 3000+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404042151Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3517096RL
Cut Tape3517096
Product RangeWE-LQS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)300mA
Inductor ConstructionSemishielded
Saturation Current (Isat)450mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max2.853ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
2.853ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
