Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032101Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4065869RL
Cut Tape4065869
Product RangeWE-LQS Series
Your Part Number
1,185 In Stock
Need more?
1,185 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.230 | CNY46.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.210 (CNY8.1473) |
| 500+ | CNY6.750 (CNY7.6275) |
| 1000+ | CNY6.610 (CNY7.4693) |
| 2000+ | CNY6.460 (CNY7.2998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032101Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4065869RL
Cut Tape4065869
Product RangeWE-LQS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionSemishielded
Saturation Current (Isat)260mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max1.9ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
1.9ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
260mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
