Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024033Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3583001RL
Cut Tape3583001
Product RangeWE-LQS Series
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.410 (CNY6.1133) |
| 2000+ | CNY4.610 (CNY5.2093) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024033Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3583001RL
Cut Tape3583001
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.25A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.12ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
