Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329004Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082511RL
Cut Tape2082511
Product RangeWE-LQ Series
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 50+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2000+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329004Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082511RL
Cut Tape2082511
Product RangeWE-LQ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeWE-LQ Series
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
850mA
DC Resistance Max
0.195ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
