Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329002Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082510RL
Cut Tape2082510
Product RangeWE-LQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.500 | CNY27.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 50+ | CNY5.020 (CNY5.6726) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2000+ | CNY3.480 (CNY3.9324) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329002Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2082510RL
Cut Tape2082510
Product RangeWE-LQ Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)790mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeWE-LQ Series
DC Resistance Max0.126ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
790mA
Saturation Current (Isat)
1.2A
DC Resistance Max
0.126ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
