Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032471Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2211428RL
Cut Tape2211428
Product RangeWE-LQ Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.920 (CNY5.5596) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032471Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2211428RL
Cut Tape2211428
Product RangeWE-LQ Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)55mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Product RangeWE-LQ Series
DC Resistance Max25ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
55mA
Saturation Current (Isat)
120mA
DC Resistance Max
25ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
