Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7440320027 Power Inductor (SMD), 2.7 µH, 600 mA, Unshielded, 1.6 A, WE-LQ Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/2211430-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320027Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1800379RL
Cut Tape1800379
Product RangeWE-LQ Series
Your Part Number
701 In Stock
Need more?
701 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.920 (CNY5.5596) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2000+ | CNY3.200 (CNY3.616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440320027Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1800379RL
Cut Tape1800379
Product RangeWE-LQ Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeWE-LQ Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
0.18ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
1.6A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
