Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031006Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360078RL
Cut Tape4360078
Product RangeWE-TPC Series
Your Part Number
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.000 (CNY10.170) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY6.270 (CNY7.0851) |
| 2000+ | CNY5.610 (CNY6.3393) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031006Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4360078RL
Cut Tape4360078
Product RangeWE-TPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.156ohm
Product Length
3.8mm
Product Height
1.65mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
