Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402900016Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4360077RL
Cut Tape4360077
Product RangeWE-TPC
Your Part Number
749 In Stock
Need more?
749 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.590 | CNY11.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.280 (CNY9.3564) |
| 2000+ | CNY7.860 (CNY8.8818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402900016Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4360077RL
Cut Tape4360077
Product RangeWE-TPC
Technical Datasheet
Inductance160nH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeWE-TPC
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
WE-TPC
DC Resistance Max
0.021ohm
Product Length
2.8mm
Product Height
1.35mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.9A
Inductor Case / Package
-
Inductance Tolerance
± 35%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
