Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028006Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4360076RL
Cut Tape4360076
Product RangeWE-TPC Series
Your Part Number
647 In Stock
3,000 more incoming. You can reserve stock now
647 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.660 | CNY11.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.010 (CNY7.9213) |
| 2000+ | CNY6.430 (CNY7.2659) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028006Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4360076RL
Cut Tape4360076
Product RangeWE-TPC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)550mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.4ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
750mA
Saturation Current (Isat)
550mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
