Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028003Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1748586RL
Cut Tape1748586
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.080 | CNY8.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.210 (CNY8.1473) |
| 100+ | CNY6.940 (CNY7.8422) |
| 250+ | CNY6.630 (CNY7.4919) |
| 500+ | CNY6.310 (CNY7.1303) |
| 1500+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744028003Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1748586RL
Cut Tape1748586
Product RangeWE-TPC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.22ohm
Product Length
2.8mm
Product Height
1.1mm
RMS Current (Irms)
1A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
