Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402500047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4360074RL
Cut Tape4360074
Product RangeWE-TPC Series
Your Part Number
550 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.010 | CNY15.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 10+ | CNY14.630 (CNY16.5319) |
| 100+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 2000+ | CNY7.780 (CNY8.7914) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402500047Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4360074RL
Cut Tape4360074
Product RangeWE-TPC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 25%
Product Length2.8mm
Product Width2.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.023ohm
Product Length
2.8mm
Product Height
2.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
