Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742861160 Ferrite Bead, 0603 [1608 Metric], 600 ohm, 200 mA, WE-CBF HF Series, 0.9 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742861160Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1748577RL
Cut Tape1748577
Product RangeWE-CBF HF Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.790 | CNY17.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 4000+ | CNY1.330 (CNY1.5029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742861160Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel1748577RL
Cut Tape1748577
Product RangeWE-CBF HF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeWE-CBF HF Series
DC Resistance Max0.9ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0609
- Available in 3 types – Wide Band, High Speed and High Current
- Modified internal layout which increases the effective suppression range
- The impedance at 1 GHz are at least 3 times higher compared to the WE-CBF product family
- Operating temperature: –55 °C to +125 °C
- Applications: Especially for the suppression of signal lines in the high frequency range, fast data lines: CPU, high-speed bus systems, HDD
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.9ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
WE-CBF HF Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 742861160
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
