Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279392Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3812725RL
Cut Tape3812725
Product RangeWE-PBF Series
Your Part Number
1,498 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
1,493 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.290 | CNY3.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY3.060 (CNY3.4578) |
| 50+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.600 (CNY2.938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279392Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3812725RL
Cut Tape3812725
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance98ohm
DC Current Rating18A
Product RangeWE-PBF Series
DC Resistance Max900µohm
Impedance Tolerance± 25%
Product Length7.8mm
Product Width4.75mm
Product Height3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
18A
DC Resistance Max
900µohm
Product Length
7.8mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
98ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
4.75mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
