Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427933
Order Code
Re-Reel4065733RL
Cut Tape4065733
Product RangeWE-PBF Series
Your Part Number
1,102 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
1012 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.530 (CNY5.1189) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427933
Order Code
Re-Reel4065733RL
Cut Tape4065733
Product RangeWE-PBF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance39ohm
DC Current Rating14A
Product RangeWE-PBF Series
DC Resistance Max600µohm
Impedance Tolerance± 25%
Product Length3.1mm
Product Width2.9mm
Product Height2.41mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
14A
DC Resistance Max
600µohm
Product Length
3.1mm
Product Height
2.41mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
39ohm
Product Range
WE-PBF Series
Impedance Tolerance
± 25%
Product Width
2.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
