Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7427928101 Ferrite Bead, 2220 [5550 Metric], 100 ohm, 7 A, WE-CBF Series, 5000 µohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4142762-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427928101Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4142762RL
Cut Tape4142762
Product RangeWE-CBF Series
Your Part Number
1,070 In Stock
Need more?
1,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2000+ | CNY7.270 (CNY8.2151) |
| 10000+ | CNY7.760 (CNY8.7688) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427928101Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4142762RL
Cut Tape4142762
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package2220 [5550 Metric]
Impedance100ohm
DC Current Rating7A
Product RangeWE-CBF Series
DC Resistance Max5000µohm
Impedance Tolerance± 25%
Product Length5.6mm
Product Width5.1mm
Product Height1.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
2220 [5550 Metric]
DC Current Rating
7A
DC Resistance Max
5000µohm
Product Length
5.6mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
5.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
