Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7427927141 Ferrite Bead, 0402 [1005 Metric], 470 ohm, 250 mA, WE-CBF Series, 0.45 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927141Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4359995RL
Cut Tape4359995
Product RangeWE-CBF Series
Your Part Number
17,746 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
17,646 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.540 | CNY1.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.540 (CNY1.7402) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.350 (CNY1.5255) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427927141Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4359995RL
Cut Tape4359995
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance470ohm
DC Current Rating250mA
Product RangeWE-CBF Series
DC Resistance Max0.45ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
250mA
DC Resistance Max
0.45ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
