Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792701 Ferrite Bead, 0402 [1005 Metric], 10 ohm, 500 mA, WE-CBF Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792701Copy
Order Code
Re-Reel4359994RL
Cut Tape4359994
Product RangeWE-CBF Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792701Copy
Order Code
Re-Reel4359994RL
Cut Tape4359994
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance10ohm
DC Current Rating500mA
Product RangeWE-CBF Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
500mA
DC Resistance Max
0.05ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
10ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
