Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279260 Ferrite Bead, 0603 [1608 Metric], 40 ohm, 400 mA, WE-CBF Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279260Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4359988RL
Cut Tape4359988
Product RangeWE-CBF Series
Your Part Number
9,704 In Stock
Need more?
9,704 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.230 | CNY1.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.230 (CNY1.3899) |
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 2000+ | CNY0.941 (CNY1.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279260Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4359988RL
Cut Tape4359988
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance40ohm
DC Current Rating400mA
Product RangeWE-CBF Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
40ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
