Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279246 Ferrite Bead, 1806 [4516 Metric], 1 kohm, 1.5 A, WE-CBF Series, 0.09 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/4065722-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279246Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4065722RL
Cut Tape4065722
Product RangeWE-CBF Series
Your Part Number
840 In Stock
Need more?
840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.910 (CNY2.1583) |
| 2000+ | CNY1.560 (CNY1.7628) |
| 10000+ | CNY2.540 (CNY2.8702) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279246Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4065722RL
Cut Tape4065722
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance1kohm
DC Current Rating1.5A
Product RangeWE-CBF Series
DC Resistance Max0.09ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.09ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1kohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
