Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792410 Ferrite Bead, 1806 [4516 Metric], 60 ohm, 5 A, WE-CBF Series, 0.01 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792410Copy
Order Code
Re-Reel4359986RL
Cut Tape4359986
Product RangeWE-CBF Series
Your Part Number
4,820 In Stock
Need more?
4,820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.350 | CNY2.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792410Copy
Order Code
Re-Reel4359986RL
Cut Tape4359986
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance60ohm
DC Current Rating5A
Product RangeWE-CBF Series
DC Resistance Max0.01ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
5A
DC Resistance Max
0.01ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
60ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
