Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792151 Ferrite Bead, 1206 [3216 Metric], 70 ohm, 300 mA, WE-CBF Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792151Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4359985RL
Cut Tape4359985
Product RangeWE-CBF Series
Your Part Number
5,471 In Stock
Need more?
5,471 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.850 | CNY1.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792151Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4359985RL
Cut Tape4359985
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance70ohm
DC Current Rating300mA
Product RangeWE-CBF Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
70ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
