Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792117 Ferrite Bead, 1206 [3216 Metric], 48 ohm, 4 A, WE-CBF Series, 5000 µohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3237530-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792117Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3237530RL
Cut Tape3237530
Product RangeWE-CBF Series
Your Part Number
6,865 In Stock
24,000 more incoming. You can reserve stock now
220 Next business day delivery available(Shanghai stock)
755 Delivery in 3-4 Business Days(SG stock)
5,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.380 | CNY6.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.380 (CNY1.5594) |
| 50+ | CNY1.230 (CNY1.3899) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1500+ | CNY0.863 (CNY0.9752) |
| 3000+ | CNY0.686 (CNY0.7752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792117Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3237530RL
Cut Tape3237530
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance48ohm
DC Current Rating4A
Product RangeWE-CBF Series
DC Resistance Max5000µohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
4A
DC Resistance Max
5000µohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
48ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
