Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74279209 Ferrite Bead, 0805 [2012 Metric], 1.2 kohm, 200 mA, WE-CBF Series, 0.55 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279209Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4359983RL
Cut Tape4359983
Product RangeWE-CBF Series
Your Part Number
4,142 In Stock
Need more?
4,142 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.690 | CNY1.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74279209Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4359983RL
Cut Tape4359983
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance1.2kohm
DC Current Rating200mA
Product RangeWE-CBF Series
DC Resistance Max0.55ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
0.55ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
1.2kohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
