Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275243Copy
Manufacturer Standard Lead Time54 weeks
Order Code3812748
Product RangeWE-UKW Series
Your Part Number
86 In Stock
200 more incoming. You can reserve stock now
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.560 (CNY16.4528) |
| 5+ | CNY12.740 (CNY14.3962) |
| 10+ | CNY10.560 (CNY11.9328) |
| 25+ | CNY9.470 (CNY10.7011) |
| 50+ | CNY8.740 (CNY9.8762) |
| 200+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.56 (CNY16.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275243Copy
Manufacturer Standard Lead Time54 weeks
Order Code3812748
Product RangeWE-UKW Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance961ohm
DC Current Rating3A
Product RangeWE-UKW Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length-
Product Width-
Product Height13mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
3A
DC Resistance Max
0.02ohm
Product Length
-
Product Height
13mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
961ohm
Product Range
WE-UKW Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452
