Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427521Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1890596RL
Cut Tape1890596
Product RangeWE-CMS Series
Your Part Number
4,386 In Stock
Need more?
230 Delivery in 3-4 Business Days(SG stock)
4,156 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.280 | CNY96.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.280 (CNY21.7864) |
| 50+ | CNY18.200 (CNY20.566) |
| 250+ | CNY17.450 (CNY19.7185) |
| 500+ | CNY16.760 (CNY18.9388) |
| 1000+ | CNY16.000 (CNY18.080) |
| 2400+ | CNY14.550 (CNY16.4415) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427521Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1890596RL
Cut Tape1890596
Product RangeWE-CMS Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance52ohm
DC Current Rating5A
Product RangeWE-CMS Series
DC Resistance Max3000µohm
Impedance Tolerance± 25%
Product Length8.9mm
Product Width5.6mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 7427521 is a common mode surface-mount Ferrite Bead. This WE-CMS bead features maximum current capability and low DC resistance.
- Operating temperature range -40°C to 125°C
- Maximum current capability up to 5 A
- Impedance up to 200 Ω
- Low DC resistance
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
3000µohm
Product Length
8.9mm
Product Height
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
52ohm
Product Range
WE-CMS Series
Impedance Tolerance
± 25%
Product Width
5.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000568
