Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730023Copy
Manufacturer Standard Lead Time40 weeks
Order Code3517168
Product RangeWE-MLS Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.040 (CNY32.8152) |
| 3+ | CNY28.380 (CNY32.0694) |
| 5+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY27.050 (CNY30.5665) |
| 20+ | CNY23.940 (CNY27.0522) |
| 50+ | CNY20.830 (CNY23.5379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.04 (CNY32.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730023Copy
Manufacturer Standard Lead Time40 weeks
Order Code3517168
Product RangeWE-MLS Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance334ohm
DC Current Rating-
Product RangeWE-MLS Series
DC Resistance Max-
Impedance Tolerance± 25%
Product Length11.2mm
Product Width11.2mm
Product Height11mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
11.2mm
Product Height
11mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
334ohm
Product Range
WE-MLS Series
Impedance Tolerance
± 25%
Product Width
11.2mm
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
