Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271318Copy
Order Code2082455
Product RangeWE-NCF Series
Your Part Number
92 In Stock
36 more incoming. You can reserve stock now
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.330 (CNY39.9229) |
| 3+ | CNY35.010 (CNY39.5613) |
| 5+ | CNY34.680 (CNY39.1884) |
| 10+ | CNY34.350 (CNY38.8155) |
| 20+ | CNY33.550 (CNY37.9115) |
| 50+ | CNY32.750 (CNY37.0075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.33 (CNY39.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271318Copy
Order Code2082455
Product RangeWE-NCF Series
Technical Datasheet
Outer Diameter-
Product Length16mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance504ohm
Product RangeWE-NCF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74271318 is a Ferrite Ring Core made of 4 W 620 with nylon clamp. The nylon clamp supports the installation of the ferrite core. The WE-NCF series ferrite ring core is suitable for terminals, interference problems on data lines and easy to mount on already installed cables or cables with connectors.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +105 ºC
- UL94V-0 Flame-rated plastic case
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
Outer Diameter
-
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-NCF Series
Product Length
16mm
Frequency Min
-
Impedance
504ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141
