Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427056Copy
Manufacturer Standard Lead Time23 weeks
Order Code4836747
Product RangeWE-RIB Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 5+ | CNY6.490 (CNY7.3337) |
| 10+ | CNY6.260 (CNY7.0738) |
| 25+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY4.280 (CNY4.8364) |
| 200+ | CNY4.050 (CNY4.5765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427056Copy
Manufacturer Standard Lead Time23 weeks
Order Code4836747
Product RangeWE-RIB Series
Technical Datasheet
Core TypeMulti-Aperture
Core Size14mm x 13.5mm x 7.5mm
For Use WithTelecommunication and Balun-Transformers
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeWE-RIB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Multi-Aperture
For Use With
Telecommunication and Balun-Transformers
Ae Effective Cross Section Area
-
Product Range
WE-RIB Series
Core Size
14mm x 13.5mm x 7.5mm
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
