Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270198
Order Code4065769
Product RangeWE-TOF Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.470 (CNY67.2011) |
| 2+ | CNY59.260 (CNY66.9638) |
| 3+ | CNY59.050 (CNY66.7265) |
| 5+ | CNY58.840 (CNY66.4892) |
| 10+ | CNY58.630 (CNY66.2519) |
| 20+ | CNY57.460 (CNY64.9298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.47 (CNY67.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270198
Order Code4065769
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter61mm
Product Length12.7mm
Inner Diameter35.3mm
Frequency Min-
Frequency Max-
Impedance400ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
61mm
Inner Diameter
35.3mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
12.7mm
Frequency Min
-
Impedance
400ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1156
