Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701716Copy
Manufacturer Standard Lead Time34 weeks
Order Code3237577
Product RangeWE-TOF Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.300 (CNY9.379) |
| 10+ | CNY7.530 (CNY8.5089) |
| 50+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY6.230 (CNY7.0399) |
| 200+ | CNY6.110 (CNY6.9043) |
| 330+ | CNY5.990 (CNY6.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.30 (CNY9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701716Copy
Manufacturer Standard Lead Time34 weeks
Order Code3237577
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter12.7mm
Product Length6.35mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance100ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
12.7mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
6.35mm
Frequency Min
-
Impedance
100ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002471
