Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701121Copy
Manufacturer Standard Lead Time27 weeks
Order Code1635631
Product RangeWE-TOF Series
Your Part Number
121 In Stock
768 more incoming. You can reserve stock now
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
| 5+ | CNY2.570 (CNY2.9041) |
| 10+ | CNY2.540 (CNY2.8702) |
| 25+ | CNY2.510 (CNY2.8363) |
| 50+ | CNY2.480 (CNY2.8024) |
| 128+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.59 (CNY2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701121Copy
Manufacturer Standard Lead Time27 weeks
Order Code1635631
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter9.5mm
Product Length14.5mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance370ohm
Product RangeWE-TOF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 742701121 is a suppression toroidal Ferrite Core made of NiZn, a material which works in a broadband frequency range. This WE-TOF EMI ferrite core is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
14.5mm
Frequency Min
-
Impedance
370ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00356
